
32-bit ARM Cortex-M0+ microcontroller featuring 50MHz operation, 32KB Flash memory, and 8KB SRAM. This surface-mount device offers 42 programmable I/Os, multiple interfaces including I2C, SPI, and UART/USART, and four timers. Operating voltage ranges from 1.8V to 3.6V, with an internal oscillator and integrated peripherals like Brown-out Detect and Watchdog Timer. Packaged in an LQFP, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC1114FBD48/303,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1114FBD48/303,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC1100L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FBD48/303,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
