32-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 50 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.8V and 3.6V, with a nominal 3.3V. It offers 22 I/O lines and includes an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal TSSOP (PDSO28) with a width of 4.4mm, it is designed for dual terminal positioning.
NXP LPC1114FDH28/102 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1114FDH28/102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.