NXP LPC1114FHI33/303 technical specifications.
| Package/Case | SOT-617-3 |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of GPIO | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1114FHI33/303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.