32-bit ARM Cortex-M0+ microcontroller featuring 50MHz operation, 32KB Flash memory, and 8KB SRAM. Includes 8 ADC channels, 13 PWM channels, and 4 timers. Supports I2C, SPI, UART, USART, and SSP interfaces. Packaged in a 32-pin HVQFN with a 7.1mm x 7.1mm x 1mm footprint, suitable for surface mounting. Operates from 1.8V to 3.6V supply voltage.
Sign in to ask questions about the NXP LPC1114FHN33/202,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1114FHN33/202,5 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, SSP |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 42 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 42 |
| Number of PWM Channels | 13 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FHN33/202,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.