32-bit RISC microcontroller featuring a Cortex-M0 CPU operating at up to 50MHz. This FLASH memory device offers 8KB of RAM and 28 I/O lines. Designed for industrial temperature ranges (-40°C to 105°C), it operates with a nominal supply voltage of 3.3V (1.8V to 3.6V). The component is housed in a 33-terminal PQCC package with a 7mm x 7mm footprint and includes an ADC.
NXP LPC1114FHN33/301K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N33 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1114FHN33/301K to view detailed technical specifications.
No datasheet is available for this part.