
32-bit ARM Cortex-M0+ microcontroller featuring 32KB Flash memory and 8KB SRAM. Operates at up to 50MHz with internal oscillator and supports I2C, SPI, and UART/USART interfaces. Includes 28 programmable I/Os, 4 timers/counters, and peripherals like Brown-out Detect/Reset, POR, and Watchdog Timer. Packaged in a 32-pin VQFN surface mount configuration, with an operating voltage range of 1.8V to 3.6V.
NXP LPC1114FHN33/303,5 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC1100L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FHN33/303,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
