NXP LPC1114FN28/102 technical specifications.
| Package/Case | SOT-117-1 |
| Number of ADC Channels | 6 |
| Number of Bits | 32 |
| Number of GPIO | 22 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FN28/102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.