
32-bit ARM Cortex-M0+ microcontroller featuring 32KB Flash and 8KB SRAM, ideal for embedded applications. Operates at up to 25MHz with a wide supply voltage range of 1.65V to 1.95V. Includes 8 ADC channels, 42 programmable I/Os, and multiple communication interfaces like I2C, SPI, and UART. Housed in an LQFP48 package, this RoHS compliant component offers 4 timers/counters and integrated peripherals including a watchdog timer.
Sign in to ask questions about the NXP LPC1114JBD48/333QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1114JBD48/333QL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| Weight | 6.287584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114JBD48/333QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
