
32-bit ARM Cortex-M0+ microcontroller featuring 32KB Flash memory and 8KB SRAM. This MCU offers 28 programmable I/Os, supporting I2C, SPI, and UART/USART interfaces. Operating at up to 25MHz, it includes 8 ADC channels and 4 timers/counters, with integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer. Designed for a 1.65V to 1.95V supply range, it operates from -40°C to 105°C and is available in a HVQFN32 package.
NXP LPC1114JHI33/303E technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114JHI33/303E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
