32-bit ARM Cortex-M0+ microcontroller featuring 32KB Flash and 8KB SRAM, operating up to 50MHz. Includes 8 ADC channels, 28 programmable I/Os, and 4 timers. Supports I2C, SPI, and UART/USART interfaces. Packaged in a 32-pin VQFN with an operating temperature range of -40°C to 105°C. Features include Brown-out Detect/Reset, POR, and a Watchdog Timer.
NXP LPC1114JHN33/333E technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114JHN33/333E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.