
32-bit ARM Cortex-M0 microcontroller featuring a 50MHz core frequency. Offers 32KB of FLASH memory and 8KB of SRAM. Includes I2C, SPI, UART, USART, and SSP interfaces, along with 20 programmable I/O pins and 4 timers/counters. Operates from a 1.65V to 1.95V supply voltage range and supports surface mount packaging. Features a watchdog timer and is RoHS compliant.
Sign in to ask questions about the NXP LPC1114LVFHN24/303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1114LVFHN24/303 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SSP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -65°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114LVFHN24/303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
