
32-bit ARM Cortex-M0+ microcontroller featuring 64KB Flash memory and 8KB SRAM. Operates at up to 50MHz with an internal oscillator. Offers I2C, SPI, and UART/USART interfaces, 42 programmable I/Os, and 4 timers/counters. Packaged in an LQFP with an operating voltage range of 1.8V to 3.6V. Includes Brown-out Detect/Reset, POR, and Watchdog Timer peripherals. RoHS compliant.
NXP LPC1115JBD48/303QL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1115JBD48/303QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.