
32-bit microcontroller featuring an ARM Cortex-M0 core operating at up to 50 MHz. This integrated circuit offers 64 KB of FLASH memory and 8 KB of RAM, with support for I2C, SPI, and UART/USART interfaces. It includes 42 programmable I/O pins, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The component operates from a 1.8V to 3.6V supply voltage and is housed in a TFBGA package, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC1115JET48/303QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1115JET48/303QL technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1115JET48/303QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
