
32-bit ARM Cortex-M0+ microcontroller featuring 16KB Flash memory and 4KB SRAM. Operates at up to 50MHz with integrated internal oscillator. Supports I2C, SPI, SSP, and UART interfaces, with 18 programmable I/Os and 4 timers. Packaged in a WLCSP 20-pin surface mount configuration, this RoHS compliant component operates from 2.6V to 3.6V with a maximum power dissipation of 1.5W.
NXP LPC11A02UK,118 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Axx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A02UK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.