The LPC11A11FHN33 is a 32-bit ARM microcontroller with a maximum operating frequency of 50MHz and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-865-3 surface mount package. The device features 8KB of FLASH memory and 2KB of RAM, with 28 GPIOs and 4 timers/counters. It also supports various interfaces, including I2C, SSP, USART, SPI, and UART.
NXP LPC11A11FHN33/001, technical specifications.
| Package/Case | SOT-865-3 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A11FHN33/001, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.