
32-bit RISC microcontroller featuring a 50MHz ARM core. This FLASH-based MCU offers 16KB of program memory and 4KB of RAM. Integrated peripherals include I2C, SSP, USART, SPI, and UART interfaces, along with 8 ADC channels and 4 timers. Designed for surface mounting in an LQFP-48 package, it operates from 2.6V to 3.6V and supports a temperature range of -40°C to 85°C.
NXP LPC11A12FBD48/101 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 42 |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A12FBD48/101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
