The LPC11A12FHN33/101 is a 16KB microcontroller with 8 ADC channels, 28 GPIO pins, and 4 timers/counters. It operates within a supply voltage range of 2.6V to 3.6V. The device is packaged in a 28-pin SOT-865-3 package and is compliant with RoHS regulations. The microcontroller has a maximum operating frequency of 50MHz.
NXP LPC11A12FHN33/101 technical specifications.
| Package/Case | SOT-865-3 |
| Frequency | 50MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 2.6V |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A12FHN33/101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
