32-bit ARM RISC microcontroller featuring 50MHz core speed. Includes 32KB FLASH memory and 8KB RAM. Offers 42 programmable I/Os, supporting I2C, SSP, USART, SPI, and UART interfaces. Operates from 2.6V to 3.6V supply, with 8 ADC channels and 4 timers. Packaged in a 48-pin LQFP (PQFP48) surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC11A14FBD48/301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SSP, USART, SPI, UART |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 42 |
| Number of I/Os | 42 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 42 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11A14FBD48/301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.