32-bit RISC microcontroller featuring 50 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 8192 bytes of RAM and 32768 words of ROM. It includes 28 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 32-terminal PQCC, measuring 7x7 mm, with an operating temperature range of -40°C to 85°C and a nominal supply voltage of 3.3V.
NXP LPC11A14FHN33/301 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11A14FHN33/301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.