32-bit ARM RISC microcontroller featuring a 50MHz core frequency and 8KB RAM with 16KB FLASH memory. This surface mount device offers 40 programmable I/O pins, supporting I2C, SPI, CAN, SSP, and UART interfaces. It includes 8 ADC channels, 4 timers/counters, and PWM peripherals, operating within a 1.8V to 3.6V supply voltage range. Packaged in a 48-pin LQFP (SOT-313-2) with dimensions of 7.1mm x 7.1mm x 1.45mm, it operates from -40°C to 85°C and is RoHS compliant.
NXP LPC11C12FBD48/301 technical specifications.
| Package/Case | SOT-313-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, SSP, UART, USART |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11C12FBD48/301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.