NXP LPC11C12FBD48/301,151 technical specifications.
| Contact Plating | Tin |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11C12FBD48/301,151 to view detailed technical specifications.
No datasheet is available for this part.