NXP LPC11C22FBD48/301,151 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11C22FBD48/301,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
