
32-bit ARM Cortex-M0+ microcontroller featuring 32KB Flash memory and 8KB SRAM. Operates at up to 50MHz with a 1.8V to 3.6V supply voltage. Includes multiple interfaces such as I2C, SPI, SSP, and UART, alongside 8 ADC channels and 42 GPIOs. Packaged in a 100-pin LQFP (SOT-407-1) for surface mounting, this RoHS compliant component offers 4 timers and a watchdog timer.
Sign in to ask questions about the NXP LPC11D14FBD100/302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11D14FBD100/302 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 42 |
| Number of I/Os | 42 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 42 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11D14FBD100/302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.