32-bit ARM Cortex-M0 microcontroller featuring up to 96KB FLASH, 12KB SRAM, and 4KB EEPROM. Operates at a maximum frequency of 50MHz with a 32-bit data bus width. Offers multiple interfaces including I2C, SSP, USART, SPI, and UART, along with 8 ADC channels and 54 programmable I/Os. This LQFP-packaged microcontroller supports an operating supply voltage range of 1.8V to 3.6V and includes a watchdog timer.
NXP LPC11E36FBD64/501E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Weight | 12.224192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E36FBD64/501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.