
32-bit ARM Cortex-M0 microcontroller featuring a 50MHz core frequency. Offers up to 96KB of FLASH memory, 12KB of SRAM, and 4KB of EEPROM. Includes I2C, SSP, USART, SPI, and UART interfaces, along with 8 ADC channels and 28 programmable I/Os. Operates from 1.8V to 3.6V supply voltage, with a watchdog timer and 4 timers/counters. Packaged in a 32-pin QFN.
NXP LPC11E36FHN33/501E technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E36FHN33/501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.