NXP LPC11E37FHI33/501E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SSP, USART, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E37FHI33/501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.