32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and 50 MHz speed. This industrial-grade integrated circuit offers 36 I/O lines and 12288 bytes of RAM, alongside 65536 words of FLASH ROM. Operating within a temperature range of -40°C to 105°C, it supports a nominal supply voltage of 3.3V and includes PWM channels, ADC, and DMA channels. Packaged in a 48-terminal S-PQFP-G48 format with dimensions of 7x7mm.
NXP LPC11E66JBD48 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC11E66JBD48 to view detailed technical specifications.
No datasheet is available for this part.