
32-bit ARM Cortex-M0+ microcontroller featuring up to 64 kB FLASH memory and 12 kB SRAM. Includes 4 kB EEPROM, a 12-bit ADC, and operates at frequencies up to 50MHz. Offers multiple interfaces including I2C, SPI, SSP, UART, and USART. This LQFP 48-pin package microcontroller supports an operating supply voltage of 2.4V to 3.6V and has 36 programmable I/Os. Integrated peripherals include DMA, PWM, and a watchdog timer.
Sign in to ask questions about the NXP LPC11E66JBD48E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11E66JBD48E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Exx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E66JBD48E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
