32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and operating at 3.3V nominal supply voltage (2.4V to 3.6V range). This industrial-grade component offers 80 I/O lines, 131072 words of FLASH ROM, and 20480 bytes of RAM. It includes PWM channels, an ADC, and DMA channels, housed in a 100-terminal, 14mm x 14mm S-PQFP-G100 package. Operating temperature range is -40°C to 105°C.
NXP LPC11E67JBD100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11E67JBD100 to view detailed technical specifications.
No datasheet is available for this part.