
32-bit ARM Cortex-M0+ microcontroller featuring a 50MHz core frequency. Offers up to 128kB FLASH memory, 20kB SRAM, and 4kB EEPROM. Includes 80 programmable I/Os, 6 timers/counters, and multiple interfaces such as I2C, SPI, and UART. Operates from 2.4V to 3.6V with a maximum operating temperature of 105°C. Peripherals include DMA, PWM, and a watchdog timer.
Sign in to ask questions about the NXP LPC11E67JBD100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11E67JBD100E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Exx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E67JBD100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
