
32-bit ARM Cortex-M0+ microcontroller featuring up to 128 kB FLASH and 20 kB SRAM, with 4 kB EEPROM. Operates at a maximum frequency of 50MHz and includes an 8-channel, 12-bit ADC. Offers multiple interfaces including I2C, SPI, SSP, UART, and USART, with 36 programmable I/Os. This LQFP 48-pin microcontroller supports a wide operating temperature range of -40°C to 105°C and is RoHS compliant.
NXP LPC11E67JBD48E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Exx |
| Watchdog Timer | Yes |
| Weight | 6.287584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E67JBD48E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
