32-bit RISC microcontroller featuring a 25 MHz clock speed and 50 MHz bus speed. This industrial-grade component offers 131KB of FLASH ROM and 20KB of RAM, with 50 I/O lines. It operates within a supply voltage range of 2.4V to 3.6V and supports PWM channels, ADC, and DMA. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10mm x 10mm, it functions across an industrial temperature range of -40°C to 105°C.
NXP LPC11E67JBD64 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC11E67JBD64 to view detailed technical specifications.
No datasheet is available for this part.