32-bit RISC microcontroller featuring a 25 MHz clock speed and 50 MHz bus speed. This industrial-grade component offers 80 I/O lines and 262144 words of FLASH ROM with 36864 bytes of RAM. It includes PWM channels and an ADC, operating within a temperature range of -40°C to 105°C. The 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package, supporting a supply voltage from 2.4V to 3.6V.
NXP LPC11E68JBD100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC11E68JBD100 to view detailed technical specifications.
No datasheet is available for this part.