32-bit RISC microcontroller featuring a 25 MHz clock speed and 36 I/O lines. This industrial-grade component operates within a -40°C to 105°C temperature range and utilizes a 3.3V nominal supply voltage (2.4V-3.6V range). It includes 262144 words of FLASH ROM, 36864 bytes of RAM, PWM channels, ADC, and DMA channels. Packaged in a 48-terminal S-PQFP-G48 (7x7mm) JEDEC package.
NXP LPC11E68JBD48 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC11E68JBD48 to view detailed technical specifications.
No datasheet is available for this part.