
32-bit ARM Cortex-M0+ microcontroller featuring up to 256 kB FLASH and 36 kB SRAM, with 4 kB EEPROM. Operates at up to 50MHz with a 3.3V supply voltage (2.4V-3.6V range). Offers 36 programmable I/Os and includes I2C, SPI, SSP, UART, and USART interfaces. Integrated peripherals include a 12-bit ADC, 6 timers/counters, DMA, PWM, WDT, and Brown-out Detect/Reset. Packaged in LQFP with a 48-pin configuration, this RoHS compliant component operates from -40°C to 105°C.
NXP LPC11E68JBD48E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Exx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E68JBD48E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
