
32-bit ARM Cortex-M0+ microcontroller featuring 50MHz clock speed, 256KB Flash memory, and 36KB SRAM. Includes 4KB EEPROM, 10-channel 12-bit ADC, and 50 programmable I/Os. Supports I2C, SPI, SSP, UART, and USART interfaces. Operates from 2.4V to 3.6V with an internal oscillator and 6 timers. Packaged in a 64-pin LQFP, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC11E68JBD64E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11E68JBD64E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 10 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Exx |
| Watchdog Timer | Yes |
| Weight | 12.224192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11E68JBD64E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
