NXP LPC11H35FBD64/401, technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 12KB |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11H35FBD64/401, to view detailed technical specifications.
No datasheet is available for this part.