
The LPC11U22FBD48/30QL is a 32-bit ARM microcontroller with a maximum operating frequency of 50MHz and an operating supply voltage of 3.3V. It features 16KB of FLASH memory and 8KB of RAM. The device is packaged in a LQFP package and is suitable for operating temperatures between -40°C and 85°C. The LPC11U22FBD48/30QL is compliant with RoHS regulations and is available in a tray packaging format.
NXP LPC11U22FBD48/30QL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | LPC11Uxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U22FBD48/30QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.