
32-bit ARM RISC microcontroller featuring a 50MHz core frequency. This surface-mount device offers 32KB FLASH memory and 10KB RAM, with 54 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, SSP, and UART interfaces, along with 8 ADC channels and 4 timers. Operating voltage ranges from 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. The component is housed in a 64-pin LQFP package measuring 10mm x 10mm with a 1.4mm height.
NXP LPC11U24FBD64/401 technical specifications.
| Package/Case | SOT-314-2 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Uxx |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U24FBD64/401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.