32-bit RISC microcontroller featuring a 25 MHz clock speed and 50 MHz bus speed. This industrial-grade component offers 98KB of FLASH program memory and 10KB of RAM. It includes 40 I/O lines, an ADC, and DMA channels. Packaged in a 48-terminal S-PQFP-G48 format, it operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V.
NXP LPC11U36FBD48/401 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC11U36FBD48/401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.