
32-bit ARM Cortex-M0+ microcontroller featuring 128KB Flash memory and 12KB SRAM. Operates at up to 50MHz with an internal oscillator. Offers extensive I/O capabilities with 54 programmable pins and interfaces including I2C, SPI, USB, UART, and SSP. Includes 8 ADC channels and 4 timers/counters, along with peripherals like DMA, PWM, and a watchdog timer. Packaged in a 64-pin LQFP, this lead-free component supports an operating voltage range of 1.8V to 3.6V.
NXP LPC11U37HFBD64/4QL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Uxx |
| Watchdog Timer | Yes |
| Weight | 12.224192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U37HFBD64/4QL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
