
32-bit ARM Cortex-M0+ microcontroller featuring a 50MHz core clock speed. Offers up to 128KB FLASH memory, 20KB SRAM, and 4KB EEPROM. Integrated peripherals include I2C, SPI, USB, SSP, UART, USART interfaces, an 8-channel 12-bit ADC, and DMA. Housed in a 48-pin LQFP package, operating from 2.4V to 3.6V with a maximum temperature of 105°C.
Sign in to ask questions about the NXP LPC11U67JBD48E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11U67JBD48E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Uxx |
| Weight | 6.287584oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U67JBD48E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
