
32-bit ARM Cortex-M0+ microcontroller featuring a 50MHz core frequency. Offers 256KB FLASH and 36KB SRAM, with 4KB EEPROM. Includes 10-channel 12-bit ADC and 48 I/Os. Supports I2C, SPI, USB, SSP, and UART interfaces. Operates from 2.4V to 3.6V with an internal oscillator. LQFP 64-pin package, RoHS compliant, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP LPC11U68JBD64E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC11U68JBD64E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 10 |
| Number of I/Os | 48 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC11Uxx |
| Weight | 12.224192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC11U68JBD64E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
