32-bit RISC microcontroller featuring 262KB FLASH memory and 36KB RAM. Operates at a maximum clock frequency of 50MHz with a supply voltage range of 2.4V to 3.6V. This industrial-grade component offers 48 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-terminal PQFP with dimensions of 10mm x 10mm, it supports an operating temperature range of -40°C to 105°C.
NXP LPC11U68JBD64K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.