
32-bit ARM Cortex-M0 microcontroller featuring 48KB FLASH memory and 4KB RAM. Operates at up to 45MHz with integrated DMA and CRC peripherals. Supports I2C, SPI, IrDA, SSP, and UART interfaces. Available in LQFP package for surface mounting, with an operating voltage of 3.3V and a wide temperature range of -40°C to 150°C. Includes 4 timers/counters and a watchdog timer.
NXP LPC1224FBD48/121,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | I2C |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
