
32-bit ARM Cortex-M0 microcontroller operating at 45MHz. Features 48KB FLASH memory, 4KB RAM, and 39 programmable I/Os. Includes I2C, SPI, SSP, and UART interfaces, along with POR and DMA peripherals. Packaged in LQFP for surface mounting, with an operating voltage range of 3V to 3.6V. RoHS compliant and lead-free.
Sign in to ask questions about the NXP LPC1224FBD48/2211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1224FBD48/2211 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1224FBD48/2211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.