
32-bit ARM Cortex-M0 microcontroller featuring 45MHz operation, 32KB FLASH memory, and 4KB RAM. Includes 8 ADC channels, 4 timers, 2 UARTs, and I2C, SPI, IrDA, SSP interfaces. This surface mount LQFP package operates from 3V to 3.6V, with 55 I/Os and a watchdog timer.
NXP LPC1224FBD64/101,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 55 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | I2C |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1224FBD64/101,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.