
32-bit ARM Cortex-M0 microprocessor featuring a 45MHz core frequency. This integrated circuit offers 32KB of FLASH memory and 4KB of RAM, with 55 programmable I/O pins. Integrated peripherals include POR and DMA, alongside 4 timers/counters and a watchdog timer. Supports I2C, SPI, SSP, and UART interfaces, operating from a 3V to 3.6V supply voltage. Packaged in an LQFP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
NXP LPC1224FBD64/2011 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1224FBD64/2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.