
32-bit ARM Cortex-M0 microprocessor, operating at 45MHz. Features 80KB FLASH memory and 8KB RAM. Offers I2C, SPI, IrDA, SSP, and UART/USART interfaces. LQFP package for surface mounting, with 39 I/Os and 4 timers/counters. Operates from 3V to 3.6V, with a temperature range of -40°C to 150°C. Includes POR and DMA peripherals.
NXP LPC1225FBD48/321,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 45MHz |
| Interface | I2C, SPI, IrDA, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 45MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1225FBD48/321,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.