NXP LPC1225FBD48/321,151 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1225FBD48/321,151 to view detailed technical specifications.
No datasheet is available for this part.